Vishay, ORN 1kΩ ±0.1% VOLT/D Resistor Array, 4 Resistors, 0.4W total, MS-012, SMT
- RS Stock No.:
- 168-0068
- Mfr. Part No.:
- ORNTA10-1T0
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-0068
- Mfr. Part No.:
- ORNTA10-1T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1 kΩ, 10kΩ | |
Resistor Type | Network | |
Number of Resistors | 4 | |
Package/Case | MS-012 | |
Power Rating | 0.4W | |
Termination Style | SMT | |
Tolerance | ±0.1% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.1W | |
Circuit Designator | VOLT/D | |
Length | 4.93mm | |
Depth | 6.07mm | |
Height | 1.73mm | |
Dimensions | 6.07 x 1.73 x 4.93mm | |
Series | ORN | |
Number of Terminals | 8 | |
Minimum Operating Temperature | -55°C | |
Temperature Coefficient | ±25ppm/°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1 kΩ, 10kΩ | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case MS-012 | ||
Power Rating 0.4W | ||
Termination Style SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator VOLT/D | ||
Length 4.93mm | ||
Depth 6.07mm | ||
Height 1.73mm | ||
Dimensions 6.07 x 1.73 x 4.93mm | ||
Series ORN | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
ORN Series Moulded Dual-in-line Divider Network
Thin Film Dividers providing optimum ratio precision, small size and exceptional stability for most applications
Rugged moulded case construction with no internal solder
Rugged moulded case construction with no internal solder