Bourns, CAY10 2.2kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4740
Mfr. Part No.:
CAY10-222J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

2.2kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

0804 (2010M)

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW