Bourns, CAY16 220kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

Stock information currently inaccessible
RS Stock No.:
167-4641
Mfr. Part No.:
CAY16-224J4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220kΩ

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy