Bourns, 4800P 100kΩ ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT
- RS Stock No.:
- 162-2626
- Mfr. Part No.:
- 4816P-T02-104LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2626
- Mfr. Part No.:
- 4816P-T02-104LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 100kΩ | |
Number of Resistors | 15 | |
Resistor Type | Network | |
Package/Case | SOM | |
Power Rating | 1.28W | |
Termination Style | Standard SMT | |
Tolerance | ±2% | |
Case Style | Moulded | |
Power Rating per Resistor | 0.08W | |
Circuit Designator | BUS | |
Length | 11.18mm | |
Depth | 7.62mm | |
Height | 2.03mm | |
Dimensions | 7.62 x 2.03 x 11.18mm | |
Series | 4800P | |
Number of Terminals | 16 | |
Maximum Operating Temperature | +125°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Number of Resistors 15 | ||
Resistor Type Network | ||
Package/Case SOM | ||
Power Rating 1.28W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.08W | ||
Circuit Designator BUS | ||
Length 11.18mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 7.62 x 2.03 x 11.18mm | ||
Series 4800P | ||
Number of Terminals 16 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
15-bussed Resistors
16-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques
Compatible with automatic placement equipment and all popular soldering techniques
Product Application Information
These resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 Qualified





