Bourns, 4800P 1kΩ ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT

Discontinued
RS Stock No.:
161-7179
Mfr. Part No.:
4816P-T02-102LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1kΩ

Resistor Type

Network

Number of Resistors

15

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.08W

Circuit Designator

BUS

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Number of Terminals

16

Series

4800P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

15-bussed Resistors


16-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques

Product Application Information


These resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 Qualified