Bourns, 4800P 2.2kΩ ±2% Isolated SMT Resistor Array, 7 Resistors, 1.12W total, SOM, Standard SMT
- RS Stock No.:
- 161-7127
- Mfr. Part No.:
- 4814P-T01-222LF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 161-7127
- Mfr. Part No.:
- 4814P-T01-222LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 2.2kΩ | |
| Number of Resistors | 7 | |
| Package/Case | SOM | |
| Power Rating | 1.12W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Length | 9.91mm | |
| Depth | 7.62mm | |
| Height | 2.03mm | |
| Dimensions | 7.62 x 2.03 x 9.91mm | |
| Number of Terminals | 14 | |
| Series | 4800P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 2.2kΩ | ||
Number of Resistors 7 | ||
Package/Case SOM | ||
Power Rating 1.12W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Length 9.91mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 7.62 x 2.03 x 9.91mm | ||
Number of Terminals 14 | ||
Series 4800P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
7-isolated Resistors
14-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques
Compatible with automatic placement equipment and all popular soldering techniques
Product Application Information
These resistors are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200
