Araldite® Wood Repair is a two-component polyester synthetic wood adhesive which is ideal for use as synthetic wood to fill damaged wood or make repair works. Once applied and dried, Araldite® Wood Repair can be sanded, cut, painted, filed or drilled just like wood.
Applications:
Attribute
Value
Material Compatibility
Wood
Colour
Brown
Package Type
Tub
Package Size
94 g
Setting Time
14 min @ 20°C (Fluid Paste), 6 min @ 20°C (Filler Putty)
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+150°C
Trade Name
Araldite
Cure Time
12 h
Filler Material
Synthetic Wood
Operating Temperature Range
-20 → +150 °C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.