Araldite 80808 Yellow 32 g Epoxy Adhesive Tube for Various Materials

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
314-9675
Mfr. Part No.:
80808
Brand:
Araldite
Find similar products by selecting one or more attributes.
Select all

Brand

Araldite

Material Compatibility

Ceramic, Glass, Metal, Plastic, Wood

Colour

Yellow

Package Type

Tube

Package Size

32 g

Setting Time

2h

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+65°C

Trade Name

Araldite 80808

Cure Time

8 h

Operating Temperature Range

-50 → +65 °C

RoHS Status: Not Applicable