Electrolube ER2221 Black 250 g Epoxy Resin Adhesive Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
198-3591
Mfr. Part No.:
ER2221RP250G
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Resin Type

Epoxy Resin

Colour

Black

Package Type

Pack

Package Size

250 g

Setting Time

6h

Trade Name

ER2221

COO (Country of Origin):
GB
The Electrolube ER2221 is a high temperature resistant, thermally conductive, two-part encapsulation compound based on epoxy technology. It is easy in processing with an external thermal conductivity. It offers enhanced performance in high temperature applications as well as those subject to thermal cycling.

Excellent high temperature resistance up to 150°C
Enhanced thermal conductivity
Low viscosity for a filled system
UL94 V-0 approval
RoHS compliant