Schneider Electric Multi 9 C60SP MCB, 3P, 8A Curve C, 440V AC, 15 kA Breaking Capacity

Discontinued
RS Stock No.:
211-2374
Mfr. Part No.:
M9F22308
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3P

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Multi 9

Series

C60SP

Circuit Breaker Type

Residential MCB

Length

81mm

Width

54mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F22308

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

COO (Country of Origin):
FR
The Schneider Electric's C60SP Series are multi-standard miniature circuit breakers and supplementary protection as defined by UL 1077. It has function such as tripping and electrical fault indication by the addition of auxiliaries.

Circuit protection against short-circuit currents
Circuit protection against overload currents