Discontinued
- RS Stock No.:
- 691-7597
- Mfr. Part No.:
- MF-SM300-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 6A | |
| Voltage Rating | 6V | |
| Time to Trip | 35s | |
| Hold Current | 3A | |
| Maximum Current | 100 A | |
| Length | 7.98mm | |
| Height | 3mm | |
| Width | 5.44mm | |
| Terminal Material | Tin Plated Brass | |
| Minimum Resistance | 0.015Ω | |
| Maximum Resistance | 48mΩ | |
| Power Dissipation | 1.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 2920 | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 7.98 x 5.44 x 3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 6A | ||
Voltage Rating 6V | ||
Time to Trip 35s | ||
Hold Current 3A | ||
Maximum Current 100 A | ||
Length 7.98mm | ||
Height 3mm | ||
Width 5.44mm | ||
Terminal Material Tin Plated Brass | ||
Minimum Resistance 0.015Ω | ||
Maximum Resistance 48mΩ | ||
Power Dissipation 1.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 2920 | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 7.98 x 5.44 x 3mm | ||
- COO (Country of Origin):
- CN
MF-SM Series
Fully compatible with current industry standards
Self-resetting on removal or reduction of trip current
Packaged per EIA 481-2 standard
Self-resetting on removal or reduction of trip current
Packaged per EIA 481-2 standard
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
