Wickmann 1.1A Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0716
- Mfr. Part No.:
- 0805L110SLYR
- Brand:
- Wickmann
Discontinued
- RS Stock No.:
- 174-0716
- Mfr. Part No.:
- 0805L110SLYR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.8A | |
| Voltage Rating | 6V dc | |
| Time to Trip | 0.3s | |
| Hold Current | 1.1A | |
| Maximum Current | 50 A | |
| Length | 2.2mm | |
| Height | 0.75mm | |
| Width | 1.5mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.03Ω | |
| Maximum Resistance | 130mΩ | |
| Power Dissipation | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | 0805L | |
| Dimensions | 2.2 x 1.5 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.8A | ||
Voltage Rating 6V dc | ||
Time to Trip 0.3s | ||
Hold Current 1.1A | ||
Maximum Current 50 A | ||
Length 2.2mm | ||
Height 0.75mm | ||
Width 1.5mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.03Ω | ||
Maximum Resistance 130mΩ | ||
Power Dissipation 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Body Material Polymer | ||
Fuse Speed F | ||
Operating Temperature Range -40 → +85 °C | ||
Series 0805L | ||
Dimensions 2.2 x 1.5 x 0.75mm | ||
The 0805L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
