Schurter 1.5A Resettable Fuse, 33V dc
- RS Stock No.:
- 870-0953
- Mfr. Part No.:
- PFSM.150.33.2
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-0953
- Mfr. Part No.:
- PFSM.150.33.2
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Trip Current | 3A | |
| Voltage Rating | 33V dc | |
| Time to Trip | 5s | |
| Hold Current | 1.5A | |
| Maximum Current | 40 A | |
| Length | 9.5mm | |
| Height | 3mm | |
| Width | 6.71mm | |
| Terminal Material | Tin Plated Brass | |
| Minimum Resistance | 0.06Ω | |
| Maximum Resistance | 230mΩ | |
| Power Dissipation | 1.9W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 9.5 x 6.71 x 3mm | |
| Fuse Speed | F | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | PFSM | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Trip Current 3A | ||
Voltage Rating 33V dc | ||
Time to Trip 5s | ||
Hold Current 1.5A | ||
Maximum Current 40 A | ||
Length 9.5mm | ||
Height 3mm | ||
Width 6.71mm | ||
Terminal Material Tin Plated Brass | ||
Minimum Resistance 0.06Ω | ||
Maximum Resistance 230mΩ | ||
Power Dissipation 1.9W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 9.5 x 6.71 x 3mm | ||
Fuse Speed F | ||
Operating Temperature Range -40 → +85 °C | ||
Series PFSM | ||
- COO (Country of Origin):
- CN
