Schurter 2.5A Resettable Fuse, 30V dc
- RS Stock No.:
- 870-0925
- Mfr. Part No.:
- PFRA.250
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-0925
- Mfr. Part No.:
- PFRA.250
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Trip Current | 5A | |
| Voltage Rating | 30V dc | |
| Time to Trip | 10.3s | |
| Hold Current | 2.5A | |
| Maximum Current | 40 A | |
| Length | 12mm | |
| Height | 18.3mm | |
| Width | 3mm | |
| Minimum Resistance | 0.025Ω | |
| Maximum Resistance | 48mΩ | |
| Power Dissipation | 1.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fuse Speed | F | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 12 x 3 x 18.3mm | |
| Series | PFRA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Trip Current 5A | ||
Voltage Rating 30V dc | ||
Time to Trip 10.3s | ||
Hold Current 2.5A | ||
Maximum Current 40 A | ||
Length 12mm | ||
Height 18.3mm | ||
Width 3mm | ||
Minimum Resistance 0.025Ω | ||
Maximum Resistance 48mΩ | ||
Power Dissipation 1.2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fuse Speed F | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 12 x 3 x 18.3mm | ||
Series PFRA | ||
- COO (Country of Origin):
- CN
