Schurter 0.75A Resettable Fuse, 60V dc
- RS Stock No.:
- 870-0907
- Mfr. Part No.:
- PFRA.075
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-0907
- Mfr. Part No.:
- PFRA.075
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Trip Current | 1.5A | |
| Voltage Rating | 60V dc | |
| Time to Trip | 6.3s | |
| Hold Current | 0.75A | |
| Maximum Current | 40 A | |
| Length | 10.4mm | |
| Height | 16mm | |
| Width | 3.1mm | |
| Minimum Resistance | 0.18Ω | |
| Maximum Resistance | 400mΩ | |
| Power Dissipation | 0.9W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Fuse Speed | F | |
| Dimensions | 10.4 x 3.1 x 16mm | |
| Series | PFRA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Trip Current 1.5A | ||
Voltage Rating 60V dc | ||
Time to Trip 6.3s | ||
Hold Current 0.75A | ||
Maximum Current 40 A | ||
Length 10.4mm | ||
Height 16mm | ||
Width 3.1mm | ||
Minimum Resistance 0.18Ω | ||
Maximum Resistance 400mΩ | ||
Power Dissipation 0.9W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Fuse Speed F | ||
Dimensions 10.4 x 3.1 x 16mm | ||
Series PFRA | ||
- COO (Country of Origin):
- CN
