Littelfuse 3.5A Resettable Fuse, 6V dc
- RS Stock No.:
- 867-5258
- Mfr. Part No.:
- MICROSMD350LR-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-5258
- Mfr. Part No.:
- MICROSMD350LR-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Trip Current | 9A | |
Voltage Rating | 6V dc | |
Time to Trip | 10s | |
Hold Current | 3.5A | |
Maximum Current | 50 A | |
Length | 3.43mm | |
Height | 2.8mm | |
Width | 1mm | |
Terminal Material | Gold Plated Nickel | |
Minimum Resistance | 0.0025Ω | |
Maximum Resistance | 11mΩ | |
Power Dissipation | 1W | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Series | Low Rho SMD | |
Operating Temperature Range | -40 → +85 °C | |
Dimensions | 3.43 x 1 x 2.8mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Trip Current 9A | ||
Voltage Rating 6V dc | ||
Time to Trip 10s | ||
Hold Current 3.5A | ||
Maximum Current 50 A | ||
Length 3.43mm | ||
Height 2.8mm | ||
Width 1mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.0025Ω | ||
Maximum Resistance 11mΩ | ||
Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Low Rho SMD | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 3.43 x 1 x 2.8mm | ||
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications