Discontinued
- RS Stock No.:
 - 817-1680
 - Mfr. Part No.:
 - MF-RG500-0
 - Brand:
 - Bourns
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Bourns | |
| Trip Current | 8.5A | |
| Voltage Rating | 16V | |
| Time to Trip | 2s | |
| Hold Current | 5A | |
| Maximum Current | 100 A | |
| Length | 10.4mm | |
| Height | 14.3mm | |
| Width | 3mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.015Ω | |
| Maximum Resistance | 23mΩ | |
| Power Dissipation | 2.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 10.4 x 3 x 14.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns  | ||
Trip Current 8.5A  | ||
Voltage Rating 16V  | ||
Time to Trip 2s  | ||
Hold Current 5A  | ||
Maximum Current 100 A  | ||
Length 10.4mm  | ||
Height 14.3mm  | ||
Width 3mm  | ||
Terminal Material Tin Plated Copper  | ||
Minimum Resistance 0.015Ω  | ||
Maximum Resistance 23mΩ  | ||
Power Dissipation 2.6W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Operating Temperature Range -40 → +85 °C  | ||
Dimensions 10.4 x 3 x 14.3mm  | ||
- COO (Country of Origin):
 - CN
 
MF-RG Series
Radial leaded devices
Smaller size for similar Ihold rating
Faster tripping
RoHS compliant
Smaller size for similar Ihold rating
Faster tripping
RoHS compliant
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance  to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
