Littelfuse 4A Resettable Fuse, 16V
- RS Stock No.:
- 782-6449
- Mfr. Part No.:
- RHEF400
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6449
- Mfr. Part No.:
- RHEF400
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 7.5A | |
| Voltage Rating | 16V | |
| Time to Trip | 5s | |
| Hold Current | 4A | |
| Maximum Current | 100 A | |
| Length | 10mm | |
| Height | 15mm | |
| Width | 3mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.024Ω | |
| Maximum Resistance | 0.04Ω | |
| Power Dissipation | 3.3W | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10 x 15 x 3mm | |
| Lead Orientation | Radial | |
| Series | RHEF | |
| Body Material | Epoxy Polymer | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 7.5A | ||
Voltage Rating 16V | ||
Time to Trip 5s | ||
Hold Current 4A | ||
Maximum Current 100 A | ||
Length 10mm | ||
Height 15mm | ||
Width 3mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.024Ω | ||
Maximum Resistance 0.04Ω | ||
Power Dissipation 3.3W | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10 x 15 x 3mm | ||
Lead Orientation Radial | ||
Series RHEF | ||
Body Material Epoxy Polymer | ||
- COO (Country of Origin):
- US
