Bourns 0.33A Resettable Fuse, 240V ac
- RS Stock No.:
- 775-6053
- Mfr. Part No.:
- MF-RM033/240-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.45
(exc. VAT)
£5.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.445 | £4.45 |
| 50 - 90 | £0.371 | £3.71 |
| 100 - 240 | £0.321 | £3.21 |
| 250 - 490 | £0.288 | £2.88 |
| 500 + | £0.272 | £2.72 |
*price indicative
- RS Stock No.:
- 775-6053
- Mfr. Part No.:
- MF-RM033/240-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 740mA | |
| Voltage Rating | 240V ac | |
| Time to Trip | 21s | |
| Hold Current | 0.33A | |
| Maximum Current | 4.5 A | |
| Minimum Resistance | 0.77Ω | |
| Maximum Resistance | 2.6Ω | |
| Power Dissipation | 1.7W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 740mA | ||
Voltage Rating 240V ac | ||
Time to Trip 21s | ||
Hold Current 0.33A | ||
Maximum Current 4.5 A | ||
Minimum Resistance 0.77Ω | ||
Maximum Resistance 2.6Ω | ||
Power Dissipation 1.7W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
