Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-7525
- Mfr. Part No.:
- MF-RHT070-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 1.4A | |
| Voltage Rating | 16V | |
| Time to Trip | 4s | |
| Hold Current | 0.7A | |
| Maximum Current | 40 A | |
| Minimum Resistance | 0.3Ω | |
| Maximum Resistance | 800mΩ | |
| Power Dissipation | 1.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 1.4A | ||
Voltage Rating 16V | ||
Time to Trip 4s | ||
Hold Current 0.7A | ||
Maximum Current 40 A | ||
Minimum Resistance 0.3Ω | ||
Maximum Resistance 800mΩ | ||
Power Dissipation 1.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
