Bourns 0.55A Resettable Fuse, 90V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
691-7522
Mfr. Part No.:
MF-R055/90-0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

1.1A

Voltage Rating

90V

Time to Trip

60s

Hold Current

0.55A

Maximum Current

10 A

Length

10.9mm

Height

16.7mm

Width

3.6mm

Minimum Resistance

0.45Ω

Maximum Resistance

Power Dissipation

2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

COO (Country of Origin):
CN

Approvals

UL, CSA, TUV

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy