Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-7513
- Mfr. Part No.:
- MF-R015/600-0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Voltage Rating | 60V | |
| Time to Trip | 5s | |
| Hold Current | 0.15A | |
| Maximum Current | 3 A | |
| Minimum Resistance | 6Ω | |
| Maximum Resistance | 22Ω | |
| Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Voltage Rating 60V | ||
Time to Trip 5s | ||
Hold Current 0.15A | ||
Maximum Current 3 A | ||
Minimum Resistance 6Ω | ||
Maximum Resistance 22Ω | ||
Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- KR
MF-R/600 Series
Applications include customer premise equipment (CPE): modems; cable modems; fax machines; POS equipment; security equipment; set top boxes.
Radial Leaded Devices
Maximum 600 VAC interrupt fault rating
Ability to withstand lightning surges
Maximum 600 VAC interrupt fault rating
Ability to withstand lightning surges
Approvals
UL, CSA
Approvals
UL, CSA
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
