Littelfuse 1.75A Resettable Fuse, 6V dc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
657-1750
Mfr. Part No.:
MICROSMD175F
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

3.5A

Voltage Rating

6V dc

Time to Trip

0.8s

Hold Current

1.75A

Maximum Current

40 A

Length

3.43mm

Height

0.76mm

Width

2.8mm

Minimum Resistance

0.025Ω

Maximum Resistance

80mΩ

Power Dissipation

0.8W

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85 °C

Dimensions

3.43 x 2.8 x 0.76mm