Bourns 1.25A Resettable Fuse, 6V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
651-7857
Mfr. Part No.:
MF-MSMF125-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

2.5A

Voltage Rating

6V

Time to Trip

0.4s

Hold Current

1.25A

Maximum Current

100 A

Length

4.73mm

Height

0.85mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.035Ω

Maximum Resistance

140mΩ

Power Dissipation

0.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1812

Operating Temperature Range

-40 → +85 °C

Dimensions

4.73 x 3.41 x 0.85mm