Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 647-8055
- Mfr. Part No.:
- MF-SM125-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 2.5A | |
| Voltage Rating | 15V | |
| Time to Trip | 2s | |
| Hold Current | 1.25A | |
| Maximum Current | 100 A | |
| Length | 7.98mm | |
| Height | 3mm | |
| Width | 5.44mm | |
| Terminal Material | Tin Plated Brass | |
| Minimum Resistance | 0.07Ω | |
| Maximum Resistance | 250mΩ | |
| Power Dissipation | 1.7W | |
| Minimum Operating Temperature | -40°C | |
| Package Size | 2920 | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Dimensions | 7.98 x 5.44 x 3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 2.5A | ||
Voltage Rating 15V | ||
Time to Trip 2s | ||
Hold Current 1.25A | ||
Maximum Current 100 A | ||
Length 7.98mm | ||
Height 3mm | ||
Width 5.44mm | ||
Terminal Material Tin Plated Brass | ||
Minimum Resistance 0.07Ω | ||
Maximum Resistance 250mΩ | ||
Power Dissipation 1.7W | ||
Minimum Operating Temperature -40°C | ||
Package Size 2920 | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Dimensions 7.98 x 5.44 x 3mm | ||
