Wickmann 9A Resettable Fuse, 16V dc

Subtotal (1 pack of 50 units)*

£28.35

(exc. VAT)

£34.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.567£28.35

*price indicative

RS Stock No.:
174-0872
Mfr. Part No.:
RF3256-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

15.3A

Voltage Rating

16V dc

Time to Trip

5.5s

Hold Current

9A

Maximum Current

100 A dc

Length

14mm

Height

21.7mm

Width

3mm

Minimum Resistance

0.004Ω

Maximum Resistance

10mΩ

Power Dissipation

3.3W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RGEF Series, 16V DC PolySwitch lead-free radial leaded resettable PPTC device has 15. 3A trip current and 5. 5s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free