Wickmann 0.1A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0820
- Mfr. Part No.:
- RF1351-000
- Brand:
- Wickmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0820
- Mfr. Part No.:
- RF1351-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Trip Current | 250mA | |
Voltage Rating | 30V dc | |
Time to Trip | 1s | |
Hold Current | 0.1A | |
Maximum Current | 10 A | |
Length | 3.43mm | |
Height | 0.85mm | |
Width | 2.8mm | |
Minimum Resistance | 2.1Ω | |
Maximum Resistance | 15Ω | |
Power Dissipation | 0.8W | |
Minimum Operating Temperature | -40°C | |
Package Size | 1210 | |
Maximum Operating Temperature | +85°C | |
Body Material | Poly | |
Operating Temperature Range | -40 → +85 °C | |
Fuse Speed | F | |
Dimensions | 3.43 x 2.8 x 0.85mm | |
Series | MICROSMD | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Trip Current 250mA | ||
Voltage Rating 30V dc | ||
Time to Trip 1s | ||
Hold Current 0.1A | ||
Maximum Current 10 A | ||
Length 3.43mm | ||
Height 0.85mm | ||
Width 2.8mm | ||
Minimum Resistance 2.1Ω | ||
Maximum Resistance 15Ω | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Package Size 1210 | ||
Maximum Operating Temperature +85°C | ||
Body Material Poly | ||
Operating Temperature Range -40 → +85 °C | ||
Fuse Speed F | ||
Dimensions 3.43 x 2.8 x 0.85mm | ||
Series MICROSMD | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The microSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery