Wickmann 0.55A Resettable Fuse, 60V dc

Stock information currently inaccessible
RS Stock No.:
174-0804
Mfr. Part No.:
RF1342-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.1A

Voltage Rating

60V dc

Time to Trip

0.1s

Hold Current

0.55A

Maximum Current

10 A

Length

5.31mm

Height

0.89mm

Width

4.81mm

Minimum Resistance

0.2Ω

Maximum Resistance

1.1Ω

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Package Size

2018

Maximum Operating Temperature

+85°C

Series

DECASMDC

Body Material

Poly

Operating Temperature Range

-40 → +85 °C

Fuse Speed

F

Dimensions

5.31 x 4.81 x 0.89mm

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The decaSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy