Wickmann 0.75A Resettable Fuse, 13.2V dc

Discontinued
RS Stock No.:
174-0701
Mfr. Part No.:
1206L075/13.2WR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

1.5A

Voltage Rating

13.2V dc

Time to Trip

0.2s

Hold Current

0.75A

Maximum Current

100 A

Length

3.4mm

Height

1.25mm

Width

1.8mm

Minimum Resistance

0.09Ω

Maximum Resistance

350mΩ

Power Dissipation

0.6W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

3.4 x 1.8 x 1.25mm

Operating Temperature Range

-40 → +85 °C

Fuse Speed

F

Series

1206L

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The 1206L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:
Lead-Free and Halogen-Free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection