Wickmann 2A Resettable Fuse, 30V dc
- RS Stock No.:
 - 174-0465
 - Mfr. Part No.:
 - RF1675-000
 - Brand:
 - Wickmann
 
Discontinued
- RS Stock No.:
 - 174-0465
 - Mfr. Part No.:
 - RF1675-000
 - Brand:
 - Wickmann
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 4.4A | |
| Voltage Rating | 30V dc | |
| Time to Trip | 4s | |
| Hold Current | 2A | |
| Maximum Current | 100 A | |
| Length | 23.4mm | |
| Height | 1.1mm | |
| Width | 11mm | |
| Terminal Material | Quarter Hard Nickel | |
| Minimum Resistance | 0.03Ω | |
| Maximum Resistance | 60mΩ | |
| Power Dissipation | 1.9W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Body Material | Polyester | |
| Operating Temperature Range | -40 → +85 °C | |
| Fuse Speed | F | |
| Series | SRP | |
| Dimensions | 23.4 x 11 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Wickmann  | ||
Trip Current 4.4A  | ||
Voltage Rating 30V dc  | ||
Time to Trip 4s  | ||
Hold Current 2A  | ||
Maximum Current 100 A  | ||
Length 23.4mm  | ||
Height 1.1mm  | ||
Width 11mm  | ||
Terminal Material Quarter Hard Nickel  | ||
Minimum Resistance 0.03Ω  | ||
Maximum Resistance 60mΩ  | ||
Power Dissipation 1.9W  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Body Material Polyester  | ||
Operating Temperature Range -40 → +85 °C  | ||
Fuse Speed F  | ||
Series SRP  | ||
Dimensions 23.4 x 11 x 1.1mm  | ||
- COO (Country of Origin):
 - CN
 
The Littlefuse Wickmann SRP series, 15/30 V PolySwitch lead free battery strap has many benefits and is generally used in applications like mobile phones, tablet PCs, mobile radios, digital cameras, portable media players and power tools (charge lines).
RoHS compliant
Lead-free versions of all devices are available
Current ratings from 1.1A to 13A
Fast time-to-trip
Lead-free versions of all devices are available
Current ratings from 1.1A to 13A
Fast time-to-trip
