Wickmann 0.55A Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0405
- Mfr. Part No.:
- RF1342-000
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0405
- Mfr. Part No.:
- RF1342-000
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1.1A | |
| Voltage Rating | 60V dc | |
| Time to Trip | 0.1s | |
| Hold Current | 0.55A | |
| Maximum Current | 10 A | |
| Length | 5.31mm | |
| Height | 0.89mm | |
| Width | 4.81mm | |
| Minimum Resistance | 0.2Ω | |
| Maximum Resistance | 1.1Ω | |
| Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 2018 | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | DECASMDC | |
| Body Material | Poly | |
| Dimensions | 5.31 x 4.81 x 0.89mm | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1.1A | ||
Voltage Rating 60V dc | ||
Time to Trip 0.1s | ||
Hold Current 0.55A | ||
Maximum Current 10 A | ||
Length 5.31mm | ||
Height 0.89mm | ||
Width 4.81mm | ||
Minimum Resistance 0.2Ω | ||
Maximum Resistance 1.1Ω | ||
Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 2018 | ||
Operating Temperature Range -40 → +85 °C | ||
Series DECASMDC | ||
Body Material Poly | ||
Dimensions 5.31 x 4.81 x 0.89mm | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The decaSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
