Wickmann 4A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0377
- Mfr. Part No.:
- 30R400UMR
- Brand:
- Wickmann
Discontinued
- RS Stock No.:
- 174-0377
- Mfr. Part No.:
- 30R400UMR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 8A | |
| Voltage Rating | 30V dc | |
| Time to Trip | 12.7s | |
| Hold Current | 4A | |
| Maximum Current | 40 A | |
| Length | 14mm | |
| Height | 22mm | |
| Width | 3mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 50mΩ | |
| Power Dissipation | 2.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Body Material | Polymer | |
| Dimensions | 14 x 3 x 22mm | |
| Fuse Speed | F | |
| Series | 30R | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 8A | ||
Voltage Rating 30V dc | ||
Time to Trip 12.7s | ||
Hold Current 4A | ||
Maximum Current 40 A | ||
Length 14mm | ||
Height 22mm | ||
Width 3mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 50mΩ | ||
Power Dissipation 2.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Body Material Polymer | ||
Dimensions 14 x 3 x 22mm | ||
Fuse Speed F | ||
Series 30R | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- CN
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred
Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
