Bourns 0.55A Resettable Fuse, 90V

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4748
Mfr. Part No.:
MF-R055/90-0
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

1.1A

Voltage Rating

90V

Time to Trip

60s

Hold Current

0.55A

Maximum Current

10 A

Length

10.9mm

Height

16.7mm

Width

3.6mm

Minimum Resistance

0.45Ω

Maximum Resistance

Power Dissipation

2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

COO (Country of Origin):
CN

Approvals

UL, CSA, TUV