Littelfuse 3.5A Resettable Fuse, 6V dc
- RS Stock No.:
- 164-8217
- Mfr. Part No.:
- MICROSMD350LR-2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8217
- Mfr. Part No.:
- MICROSMD350LR-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 9A | |
| Voltage Rating | 6V dc | |
| Time to Trip | 10s | |
| Hold Current | 3.5A | |
| Maximum Current | 50 A | |
| Length | 3.43mm | |
| Height | 2.8mm | |
| Width | 1mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 0.0025Ω | |
| Maximum Resistance | 11mΩ | |
| Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 3.43 x 1 x 2.8mm | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | Low Rho SMD | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 9A | ||
Voltage Rating 6V dc | ||
Time to Trip 10s | ||
Hold Current 3.5A | ||
Maximum Current 50 A | ||
Length 3.43mm | ||
Height 2.8mm | ||
Width 1mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.0025Ω | ||
Maximum Resistance 11mΩ | ||
Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 3.43 x 1 x 2.8mm | ||
Operating Temperature Range -40 → +85 °C | ||
Series Low Rho SMD | ||
- COO (Country of Origin):
- CN
