Littelfuse 1A Resettable Fuse, 240V ac/dc
- RS Stock No.:
- 164-8210
- Mfr. Part No.:
- LVR100S
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8210
- Mfr. Part No.:
- LVR100S
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 2A | |
| Voltage Rating | 240V ac/dc | |
| Time to Trip | 21s | |
| Hold Current | 1A | |
| Minimum Resistance | 0.218Ω | |
| Maximum Resistance | 334mΩ | |
| Power Dissipation | 2.87W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 2A | ||
Voltage Rating 240V ac/dc | ||
Time to Trip 21s | ||
Hold Current 1A | ||
Minimum Resistance 0.218Ω | ||
Maximum Resistance 334mΩ | ||
Power Dissipation 2.87W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
Littelfuse Wire Ended Fuse
The Littelfuse wire ended are fuses with an electric rating of 240VAC/VDC and 1A. This series line voltage product line of polymeric positive temperature coefficient (PPTC) devices. They help protect against damage caused by both overcurrent surges and over-temperature faults. They also offer low resistance and are compatibly sized with fuse solutions.
Features and Benefits
• Automatically resets itself thousands of times
• Maintenance free
• Operating temperature ranges between -20°C and 85°C
• Small size and no fuse holder required
• Maintenance free
• Operating temperature ranges between -20°C and 85°C
• Small size and no fuse holder required
Applications
• Industrial controls
• Home automation
• Motors
• Fans
• Lighting ballast
• Security and fire alarm systems
• Power supplies and transformers
• Power switching devices
• Automotive and medical equipment
• Instrumentation and control
• Computers and peripherals
• Audio visual and telecommunications
• Medical equipment
• Test and measurement equipment
• Transformers
• USB hubs
• ports and peripherals
• Home automation
• Motors
• Fans
• Lighting ballast
• Security and fire alarm systems
• Power supplies and transformers
• Power switching devices
• Automotive and medical equipment
• Instrumentation and control
• Computers and peripherals
• Audio visual and telecommunications
• Medical equipment
• Test and measurement equipment
• Transformers
• USB hubs
• ports and peripherals
Certifications
• UL listed
• CSA
• TUV approved
• CSA
• TUV approved
