Littelfuse 1.25A Resettable Fuse, 6V dc
- RS Stock No.:
- 506-921
- Mfr. Part No.:
- MINISMDC125F
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 506-921
- Mfr. Part No.:
- MINISMDC125F
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Trip Current | 2.5A | |
Voltage Rating | 6V dc | |
Time to Trip | 0.4s | |
Hold Current | 1.25A | |
Maximum Current | 100 A | |
Length | 4.73mm | |
Height | 0.48mm | |
Width | 3.41mm | |
Minimum Resistance | 0.05Ω | |
Maximum Resistance | 140mΩ | |
Power Dissipation | 0.8W | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | Maximum of +85 °C | |
Dimensions | 4.73 x 3.41 x 0.48mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Trip Current 2.5A | ||
Voltage Rating 6V dc | ||
Time to Trip 0.4s | ||
Hold Current 1.25A | ||
Maximum Current 100 A | ||
Length 4.73mm | ||
Height 0.48mm | ||
Width 3.41mm | ||
Minimum Resistance 0.05Ω | ||
Maximum Resistance 140mΩ | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range Maximum of +85 °C | ||
Dimensions 4.73 x 3.41 x 0.48mm | ||
PolySwitch Mini SMDC series
TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Halogen free
Current ratings from 0.05 to 3A
Voltage ratings from 6V computer and electronic applications to 60V telecom applications
Small footprint
Fast time-to-trip
Low resistance
RoHS compliant
Current ratings from 0.05 to 3A
Voltage ratings from 6V computer and electronic applications to 60V telecom applications
Small footprint
Fast time-to-trip
Low resistance
RoHS compliant

Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications