Bosch Rexroth Replacement Hydraulic Filter Element R928017598, 10μm
- RS Stock No.:
- 869-6791
- Mfr. Part No.:
- R928017598
- Brand:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-6791
- Mfr. Part No.:
- R928017598
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Filtration Size | 10µm | |
| Manufacturer Series | Type 10 | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Filtration Size 10µm | ||
Manufacturer Series Type 10 | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- DE
