Allen Bradley Switch Disconnector Auxiliary Switch, 194E-NP Series for Use with Control & Load Switch
- RS Stock No.:
- 443-0770
- Mfr. Part No.:
- 194E-A16-NP
- Brand:
- Allen Bradley
71 In stock - FREE next working day delivery available
Added
Price Each
£6.69
(exc. VAT)
£8.03
(inc. VAT)
Units | Per unit |
1 + | £6.69 |
- RS Stock No.:
- 443-0770
- Mfr. Part No.:
- 194E-A16-NP
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Accessories for Base and Front Mounting Switch Disconnector and Changeover Switch
Fourth pole is early-make, late-break
Fully rated optional neutral terminal
Earth terminal
N/O, early break, auxiliary contact
Fully rated optional neutral terminal
Earth terminal
N/O, early break, auxiliary contact
Allen Bradley Fourth Pole For Control and Load Switches, Base Mounting - 194E-A16-NP
Use this fourth pole from Rockwell Automation's Allen Bradley range to install a neutral pole on control and load switches in your industrial circuit. Its modular design and easy-to-wire terminals make it quick to add to your three-pole switch and increase its flexibility. The fourth pole works with manually-operated switch handles to disconnect, isolate or change between circuits. This enables you to safely operate motors in complex manufacturing and heavy plant systems as well as carry out maintenance tasks. Automotive, food and beverage and packaging industries commonly use them.
IP20 rating means it's finger-proof to help keep you safe during installation
Early-make and late-break configuration for the safe switching of loads
16A current rating to work with standard electrical circuits in industrial settings
Early-make and late-break configuration for the safe switching of loads
16A current rating to work with standard electrical circuits in industrial settings
Standards and Certifications
cULus listed
CE
CCC
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE
CCC
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
How do I mount this fourth pole?
This fourth pole is designed for base mounting, making it suitable for installation on a switch in an enclosure. For easy use, you can mount a switch handle on the front of this device.
Specifications
Attribute | Value |
---|---|
Series | 194E-NP |
For Use With | Control & Load Switch |
Accessory Type | Additional Pole |