Schneider Electric Switch Disconnector Auxiliary Switch, Tesys VLS Series for Use with TeSys VLS
- RS Stock No.:
- 203-6917
- Mfr. Part No.:
- VLS1P125D2S
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 203-6917
- Mfr. Part No.:
- VLS1P125D2S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Tesys VLS | |
| For Use With | TeSys VLS | |
| Accessory Type | Additional Pole | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Tesys VLS | ||
For Use With TeSys VLS | ||
Accessory Type Additional Pole | ||
IP Rating IP20 | ||
The Schneider Electric TeSys additional pole for a low voltage disconnect switch has high performance and is normally open. It has a maximum current of 125A and is door mounted.
1 NO contact
1760 °F (960 °C) Fire resistance
1760 °F (960 °C) Fire resistance
