Schneider Electric Switch Disconnector Auxiliary Switch, Tesys VLS Series for Use with TeSys VLS

Subtotal (1 unit)*

£53.70

(exc. VAT)

£64.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.70

*price indicative

RS Stock No.:
203-6910
Mfr. Part No.:
VLS1P063D2S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Tesys VLS

For Use With

TeSys VLS

Accessory Type

Additional Pole

IP Rating

IP20

COO (Country of Origin):
IT
The Schneider Electric TeSys additional pole for a low voltage disconnect switch has high performance and is normally open. It has a maximum current of 63A and is door mounted.

1 NO contact
1760 °F (960 °C) Fire resistance