Intematix CL-850-LIN01-PC0 600mm Remote Phosphor Extrusion, 5000K CRI:80

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-9537
Mfr. Part No.:
CL-850-LIN01-PC0-0600R
Brand:
Intematix
Find similar products by selecting one or more attributes.
Select all

Brand

Intematix

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

5000K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

600 x 20 x 9.5mm

Series

CL-850-LIN01-PC0

Length

600mm

Width

20mm

Height

9.5mm

Application

Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting

COO (Country of Origin):
GB