Intematix ChromaLit 1.5m Remote Phosphor Lens, 4000 KK, CRI:80
- RS Stock No.:
- 877-7058
- Mfr. Part No.:
- CL-840-LIN01-PC0-1500R
- Brand:
- Intematix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-7058
- Mfr. Part No.:
- CL-840-LIN01-PC0-1500R
- Brand:
- Intematix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intematix | |
| Lens Shape | Linear | |
| Colour Rendering | 80 | |
| Colour Temperature | 4000K | |
| Lens Material | Polycarbonate (PC) | |
| Conversion Efficacy | 220 lm/Wrad | |
| Dimensions | 1500 x 20 x 9.5mm | |
| Series | ChromaLit | |
| Length | 1.5m | |
| Width | 20mm | |
| Height | 9.5mm | |
| Application | Architectural Lights, Cove Lights, Mid and High Bay Fixtures, Task and Under Cabinet Light Fixtures, Troffers | |
| Select all | ||
|---|---|---|
Brand Intematix | ||
Lens Shape Linear | ||
Colour Rendering 80 | ||
Colour Temperature 4000K | ||
Lens Material Polycarbonate (PC) | ||
Conversion Efficacy 220 lm/Wrad | ||
Dimensions 1500 x 20 x 9.5mm | ||
Series ChromaLit | ||
Length 1.5m | ||
Width 20mm | ||
Height 9.5mm | ||
Application Architectural Lights, Cove Lights, Mid and High Bay Fixtures, Task and Under Cabinet Light Fixtures, Troffers | ||
- COO (Country of Origin):
- GB
