Adeunis RF ARF7263K Remote Control System & Kit,433.92MHz

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
736-9198
Mfr. Part No.:
ARF7263K
Brand:
Adeunis RF
Find similar products by selecting one or more attributes.
Select all

Brand

Adeunis RF

Frequency

433.92MHz

Modulation

ASK

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-30°C

Minimum Supply Voltage

8V dc

ARF18 AM Remote Control System


The ARF18 wireless remote control systems with receivers can be used in a variety of applications such as industrial automation, systems automation and even domestic. The distance it can cover is up to 300m range.

Low-cost wireless control system featuring key-fob transmitters with 1, 2, 4 or 8 buttons.
Receiver available in IP65 enclosure
RTTE EN 300-220/EN 301-489 Approved

Note

PSU is not included in the starter kit See 726-2703, 726-2729 and similar ranges.


Wireless Modules - Adeunis RF