RF Solutions VIPER-S2M Remote Control System & Kit,433.92MHz
- RS Stock No.:
- 704-3262
- Mfr. Part No.:
- VIPER-S2M
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-3262
- Mfr. Part No.:
- VIPER-S2M
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 2 | |
| Dimensions | 130 x 112 x 42mm | |
| Depth | 112mm | |
| Height | 42mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | 10.5V dc | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 2 | ||
Dimensions 130 x 112 x 42mm | ||
Depth 112mm | ||
Height 42mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage 10.5V dc | ||
Width 130mm | ||
VIPER-S1/S2/S4 Wireless Remote Control kits
The VIPER is a rugged weatherproof wireless remote control system with a range of up to 150m. Any transmitter button can be configured to operate any of the receiver relays.
No of Rx channels: 4
No of Tx buttons: up to 4
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
Range: 150m (line-of-sight)
Transmitter power supply: CR2032 coin cell
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Operating temperature range: -10 to +50°C
Transmitter dimensions: 90 x 54 x 27mm
Receiver dimensions: 130 x 112 x 42mm
Transmitter enclosure rating: IP67 with optional sealing kit
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
672-9038 VIPER-S1 1-Button kit
672-9031 VIPER-S2 2-Button kit
672-9035 VIPER-S4 4-Button kit
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing
No of Tx buttons: up to 4
Carrier frequency: 433.92MHz ISM band
RF Power Output: +5dBm
Modulation: FM
Range: 150m (line-of-sight)
Transmitter power supply: CR2032 coin cell
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Operating temperature range: -10 to +50°C
Transmitter dimensions: 90 x 54 x 27mm
Receiver dimensions: 130 x 112 x 42mm
Transmitter enclosure rating: IP67 with optional sealing kit
Receiver enclosure rating: IP68
Applications: Wireless lighting control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
672-9038 VIPER-S1 1-Button kit
672-9031 VIPER-S2 2-Button kit
672-9035 VIPER-S4 4-Button kit
482-291 FIREFLY-TX1 Transmitter, 1-Button
482-281 FIREFLY-TX2 Transmitter, 2-Button
482-285 FIREFLY-TX4 Transmitter, 4-Button
482-269 FIREFLY-TX-IPKIT Transmitter Sealing Kit to provide IP67 weatherproofing
Approvals
CE, FCC
