P2M TX3-HCS-433 Remote Control System & Kit,433.92MHz
- RS Stock No.:
- 368-9583
- Mfr. Part No.:
- TX3-HCS-433
- Brand:
- P2M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 368-9583
- Mfr. Part No.:
- TX3-HCS-433
- Brand:
- P2M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P2M | |
| Frequency | 433.92MHz | |
| Modulation | OOK | |
| Number of Channels | 3 | |
| Number of Key Fob Buttons | 3 | |
| Nominal Supply Voltage | 12V dc | |
| Dimensions | 56.5 x 35 x 13.5mm | |
| Depth | 35mm | |
| Height | 13.5mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -10°C | |
| Minimum Supply Voltage | 5V | |
| Width | 56.5mm | |
| Select all | ||
|---|---|---|
Brand P2M | ||
Frequency 433.92MHz | ||
Modulation OOK | ||
Number of Channels 3 | ||
Number of Key Fob Buttons 3 | ||
Nominal Supply Voltage 12V dc | ||
Dimensions 56.5 x 35 x 13.5mm | ||
Depth 35mm | ||
Height 13.5mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -10°C | ||
Minimum Supply Voltage 5V | ||
Width 56.5mm | ||
Wireless Modules - P2M