Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Remote Controls
Remote Control Systems
RF Solutions QUANTA-4T8 Remote Control System,433MHz
RS Stock No.:
243-7168
Mfr. Part No.:
QUANTA-4T8
Brand:
RF Solutions
View this category
Discontinued product
RS Stock No.:
243-7168
Mfr. Part No.:
QUANTA-4T8
Brand:
RF Solutions
Technical Reference
Legislation and Compliance
Product Details
Specifications
Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
Datasheet - QUANTA-4T8
RoHS Certificate of Compliance
Statement of conformity
The RF Solutions 8 Channel, 433MHz Handheld Transmitter compatible with the QUANTA-4R4 receiver only and the ZPT-4RS receiver module.
High Security RF Protocol
Splashproof Transmitter (IP54)
Waterproof Receiver (IP68)
Attribute
Value
Frequency
433MHz
Modulation
FM
Number of Channels
8
Nominal Supply Voltage
3V