RF Solutions TAURUS-ELITE-8S4L Remote Control System & Kit,868MHz
- RS Stock No.:
- 192-6563
- Mfr. Part No.:
- TAURUS-ELITE-8S4L
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-6563
- Mfr. Part No.:
- TAURUS-ELITE-8S4L
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
- COO (Country of Origin):
- GB
RF Solutions TAURUS is a rugged RF Transmitter which can operate with many RF Solutions receivers to generate a Range Remote Control System. Taurus can operate in several modes of operation, providing short or longer range. It can be optionally set to request feedback from the receiver to provide the user with visual feedback, and can also provide an automatic background Watchdog Transmissions.
TAURUS Industrial Remote control system
4 Volt free Switch Contacts
Upto 20Km Range
Applications- Industrial remote switching, Reliable remote switching, Long range control
4 Volt free Switch Contacts
Upto 20Km Range
Applications- Industrial remote switching, Reliable remote switching, Long range control
