RF Solutions TAURUS-DIN-8S4 Remote Control System,868MHz
- RS Stock No.:
- 192-6562
- Mfr. Part No.:
- TAURUS-DIN-8S4
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£317.65
(exc. VAT)
£381.18
(inc. VAT)
- RS Stock No.:
- 192-6562
- Mfr. Part No.:
- TAURUS-DIN-8S4
- Brand:
- RF Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 868MHz | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 868MHz | ||
Number of Channels 4 | ||
Nominal Supply Voltage 32V dc | ||
- COO (Country of Origin):
- GB
The RF Solutions TAURUS is a rugged RF transmitter which can operate with many RF Solutions receivers to generate a long range remote control system. TAURUS can operate in several modes of operation, providing short or longer range. It can be optionally set to request feedback from the receiver to provide the user with visual feedback, and can also provide an automatic background "Watchdog" transmissions.
TAURUS Industrial Remote control system
4 Volt free Switch Contacts
Upto 16Km Range
4 Volt free Switch Contacts
Upto 16Km Range

