Cypress Semiconductor CY5672 Remote Control Kit,2.4GHz
- RS Stock No.:
- 124-4175
- Mfr. Part No.:
- CY5672
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4175
- Mfr. Part No.:
- CY5672
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Frequency | 2.4GHz | |
| Number of Key Fob Buttons | 10 | |
| Nominal Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.9V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Frequency 2.4GHz | ||
Number of Key Fob Buttons 10 | ||
Nominal Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.9V | ||
