RF Solutions Remote Control Base Station SWITCHLINK, Receiver, Transmitter, 869.5MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
860-7258
Mfr. Part No.:
SWITCHLINK
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Type

Receiver, Transmitter

Frequency

869.5MHz

Number of Channels

1

Nominal Supply Voltage

230 V ac, 3 V dc

Depth

113mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

88mm

COO (Country of Origin):
GB

SWITCHLINK-S1 Wireless Remote Control kit


The SWITCHLINK System provides a wireless link between a switch and remote lighting. The SWITCHLINK transmitter is battery operated and needs no wiring at all. The receiver switches the mains supply with a load of up to 1.2kW.

RF Frequency: 869.5MHz ISM band
RF Power Output: +5dBm
Max Switching Load: 1200W
Range: up to 150m (Outdoor, Line of Sight), up to 80m (Indoors)
Transmitter power supply: CR2032 coin cell
Receiver power supply: 100 to 250Vac
Enclosure Rating: IP65
Connection: Screw Terminal
Pre-configured ready for use
Operating temperature range: 0 to +50°C
Dimensions: 88 x 88mm (Transmitter), 88 x 113mm (Receiver)
Applications: Switched live cable replacement

Supplied with

SWITCHLINK transmitter, MAINSLINK-RX receiver